345-040-540-203

Heilind Number:EDA345-040-540-203
Manufacturer:EDAC
Manufacturer Number:345-040-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-203

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable operation even in demanding environments. The 40-position connector offers efficient signal transmission, with Copper Alloy contacts for optimal conductivity. Its dual-row configuration and .1-inch pitch allow for precise alignment and secure attachment to your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance under varying conditions. Whether for industrial or consumer electronics applications, trust in this connector for seamless and efficient board-to-board connections.