345-040-540-204

Heilind Number:EDA345-040-540-204
Manufacturer:EDAC
Manufacturer Number:345-040-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-204

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding conditions. Featuring two rows of 40 contact positions each, it offers ample space for seamless data transmission. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.