345-040-540-207

Heilind Number:EDA345-040-540-207
Manufacturer:EDAC
Manufacturer Number:345-040-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-207

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The two-row design with 40 positions ensures ample connectivity options, while the straight mount orientation simplifies installation. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Elevate your PCB design with this green-colored connector, a must-have in any electronic setup.