345-040-540-208

Heilind Number:EDA345-040-540-208
Manufacturer:EDAC
Manufacturer Number:345-040-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-208

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 40 positions, it offers ample connectivity options for your PCB layout. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. At a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this robust and efficient connector, a must-have in any engineer's toolkit.