345-040-540-278

Heilind Number:EDA345-040-540-278
Manufacturer:EDAC
Manufacturer Number:345-040-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-278

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With 40 positions spread across 2 rows and a pitch of .1 inches, it offers optimal connectivity in a compact form. The straight mount orientation ensures easy installation, while a wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component for efficient and secure board-to-board connections.