345-040-540-402

Heilind Number:EDA345-040-540-402
Manufacturer:EDAC
Manufacturer Number:345-040-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-402

Detailed Description

Enhance your PCB connections with this high-quality card edge connector in a vibrant green hue. Designed for optimal performance, it features a 1-row configuration with 40 positions, ensuring seamless and efficient data transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics with this essential component for seamless board-to-board connectivity.