345-040-540-403

Heilind Number:EDA345-040-540-403
Manufacturer:EDAC
Manufacturer Number:345-040-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position Board To Board Card Edge Connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. The straight mount orientation offers convenient installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.