345-040-540-404

Heilind Number:EDA345-040-540-404
Manufacturer:EDAC
Manufacturer Number:345-040-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a single row design with a contact material crafted from durable Copper Alloy. With 40 positions and a pitch of .1 inches, it facilitates seamless data transfer and power distribution. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation and compact design make installation a breeze. Elevate your device's connectivity with this essential component.