345-040-540-407

Heilind Number:EDA345-040-540-407
Manufacturer:EDAC
Manufacturer Number:345-040-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-407

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring 40 positions in a single row, it ensures efficient signal transmission with a contact material of durable copper alloy. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line connector for optimal performance and longevity.