345-040-540-408

Heilind Number:EDA345-040-540-408
Manufacturer:EDAC
Manufacturer Number:345-040-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-408

Detailed Description

Enhance your PCB connectivity with this efficient 40-position board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance under varying operating conditions, from -40 to 105 °C. The straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, facilitates easy and secure connections on your circuit boards. Perfect for demanding applications, this green connector with an amperage of 3 A guarantees robust power transmission. Upgrade your system with this essential component for uncompromised functionality and durability.