345-040-540-412

Heilind Number:EDA345-040-540-412
Manufacturer:EDAC
Manufacturer Number:345-040-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-412

Detailed Description

Enhance your circuitry with our Green Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures high performance and safety. Featuring 40 positions and a 1-row layout, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation ensures easy installation, making it an essential component for your PCB design needs. Elevate your connectivity game with this high-quality Card Edge Connector.