345-040-540-478

Heilind Number:EDA345-040-540-478
Manufacturer:EDAC
Manufacturer Number:345-040-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a single row layout and 40 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're a DIY enthusiast or a professional, this connector's straight mount orientation and wide operating temperature range (-40 to 105°C) make it a versatile solution for all your connectivity needs. Upgrade your setup today and experience seamless data transfer like never before.