345-040-540-488

Heilind Number:EDA345-040-540-488
Manufacturer:EDAC
Manufacturer Number:345-040-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-488

Detailed Description

Enhance your circuit board connections with our high-performance 40-position Card Edge Connector. Designed for seamless board-to-board connectivity, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. The copper alloy contacts provide optimal conductivity, while the 3A amperage rating supports power delivery with stability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.