345-040-540-502

Heilind Number:EDA345-040-540-502
Manufacturer:EDAC
Manufacturer Number:345-040-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-502

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector. Designed for optimal performance, this connector features 40 positions in a dual-row layout, ensuring seamless connectivity on your PCB. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for your devices. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.