345-040-540-503

Heilind Number:EDA345-040-540-503
Manufacturer:EDAC
Manufacturer Number:345-040-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-503

Detailed Description

Elevate your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With two rows of copper alloy contacts, each meticulously spaced at .1 inch pitch and .2 inch row spacing, it offers optimal connectivity for your applications. Boasting a total of 40 positions, this straight-mount connector ensures secure and efficient data transmission. From -40 to 105°C, it operates flawlessly in a wide temperature range, making it suitable for various environments. Trust in our connector to streamline your PCB assembly process and deliver reliable performance.