345-040-540-507

Heilind Number:EDA345-040-540-507
Manufacturer:EDAC
Manufacturer Number:345-040-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek, straight-mount orientation. With two rows of 40 positions each, it offers ample room for your connections, while the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it a perfect choice for your electronic projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component, and experience seamless data transfer and power delivery.