345-040-540-508

Heilind Number:EDA345-040-540-508
Manufacturer:EDAC
Manufacturer Number:345-040-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-508

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed with precision and reliability in mind, this connector features two rows with 40 positions, allowing for seamless integration between your circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure optimal performance even in harsh operating environments, with an amperage rating of 3 A. The straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic assemblies with this essential connector, a perfect choice for various applications.