345-040-540-607

Heilind Number:EDA345-040-540-607
Manufacturer:EDAC
Manufacturer Number:345-040-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-607

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability in any application. With a single row layout and a pitch of .1 inches, it offers 40 high-speed positions for optimal data transfer. The copper alloy contacts ensure efficient power delivery, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your connectivity solutions with this premium Card Edge Connector.