345-040-540-658

Heilind Number:EDA345-040-540-658
Manufacturer:EDAC
Manufacturer Number:345-040-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-658

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is engineered for optimal functionality, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The 40 positions and 1 row configuration ensure seamless communication between boards, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a crucial component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.