345-040-540-688

Heilind Number:EDA345-040-540-688
Manufacturer:EDAC
Manufacturer Number:345-040-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-688

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features forty positions on a single row, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch further enhance its reliability, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.