345-040-540-807

Heilind Number:EDA345-040-540-807
Manufacturer:EDAC
Manufacturer Number:345-040-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-807

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, it features two rows with 40 positions, ensuring efficient signal transfer. The straight mount orientation offers easy installation onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With copper alloy contacts and a pitch of .1 inches, this connector is optimized for performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this green-colored connector is an essential component for your projects. Elevate your connectivity game with this high-quality connector.