345-040-540-808

Heilind Number:EDA345-040-540-808
Manufacturer:EDAC
Manufacturer Number:345-040-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 40 positions across two rows, ensuring seamless and reliable data transmission. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees safety and stability in various operating conditions. Each contact is meticulously engineered from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Elevate your PCB assembly with this essential connector.