345-040-540-812

Heilind Number:EDA345-040-540-812
Manufacturer:EDAC
Manufacturer Number:345-040-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a 40-position, 2-row layout with a pitch of .1 inches, ideal for high-density applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various setups. Trust in its 3A amperage rating to power your connections efficiently. Upgrade your system with this essential component, a must-have for any electronics project.