345-040-540-878

Heilind Number:EDA345-040-540-878
Manufacturer:EDAC
Manufacturer Number:345-040-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-540-878

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it offers reliable power delivery with an amperage rating of 3A. The connector boasts two rows of 40 positions each, made of robust Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation and card edge design make it easy to integrate into your PCB layouts, guaranteeing secure and stable connections. Elevate your design projects with this essential component, combining functionality and durability for seamless performance.