345-040-541-101

Heilind Number:EDA345-040-541-101
Manufacturer:EDAC
Manufacturer Number:345-040-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material and 3 A amperage rating deliver efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an extensive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronics assembly with this essential component.