345-040-541-103

Heilind Number:EDA345-040-541-103
Manufacturer:EDAC
Manufacturer Number:345-040-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-103

Detailed Description

Upgrade your green PCB with our high-performance Board to Board Connector. Designed for seamless connectivity, this connector boasts a straight mount orientation with a single row layout of 40 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Elevate your electronic projects with this essential component.