345-040-541-104

Heilind Number:EDA345-040-541-104
Manufacturer:EDAC
Manufacturer Number:345-040-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 40 positions with a single row layout and a pitch of .1 inches, ensuring precise and secure connections. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing longevity and optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Elevate your connectivity solutions with this essential component.