345-040-541-107

Heilind Number:EDA345-040-541-107
Manufacturer:EDAC
Manufacturer Number:345-040-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-107

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 40 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.