345-040-541-108

Heilind Number:EDA345-040-541-108
Manufacturer:EDAC
Manufacturer Number:345-040-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 40 positions in a single row, it offers seamless integration for your electronic assemblies. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability and safety in operation. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperature ranges from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, this green-colored connector is a perfect choice for optimizing connectivity on your PCBs. Trust in its straight mount orientation for easy installation and maintenance, and experience seamless performance in your electronic designs. Elevate your connectivity solutions with this essential component.