345-040-541-112

Heilind Number:EDA345-040-541-112
Manufacturer:EDAC
Manufacturer Number:345-040-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-112

Detailed Description

Enhance your circuit board connections with our 40-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB setup with this essential component, boosting efficiency and performance.