345-040-541-158

Heilind Number:EDA345-040-541-158
Manufacturer:EDAC
Manufacturer Number:345-040-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-158

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 40-position connector features a single row layout with a .1-inch pitch, ideal for compact PCB applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and row spacing of .2 inches, this connector offers easy installation and secure PCB-to-PCB connections. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industrial and commercial applications.