345-040-541-178

Heilind Number:EDA345-040-541-178
Manufacturer:EDAC
Manufacturer Number:345-040-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for industrial or consumer electronics, this connector is a dependable solution for your connectivity needs.