345-040-541-202

Heilind Number:EDA345-040-541-202
Manufacturer:EDAC
Manufacturer Number:345-040-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-202

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 40 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this versatile and dependable component.