345-040-541-203

Heilind Number:EDA345-040-541-203
Manufacturer:EDAC
Manufacturer Number:345-040-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-203

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration and reliable performance. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of 40 copper alloy contacts with a pitch of .1 inches, it offers efficient power and data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your connectivity with this essential component for your electronics projects.