345-040-541-204

Heilind Number:EDA345-040-541-204
Manufacturer:EDAC
Manufacturer Number:345-040-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-204

Detailed Description

Enhance your PCB connections with our state-of-the-art Board to Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 40 positions each, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and straight mount orientation provide stability and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.