345-040-541-212

Heilind Number:EDA345-040-541-212
Manufacturer:EDAC
Manufacturer Number:345-040-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless integration and efficient power transfer. Its 40 positions and straight mount orientation make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in harsh conditions. Upgrade your setup with this essential connector for enhanced performance and connectivity.