345-040-541-258

Heilind Number:EDA345-040-541-258
Manufacturer:EDAC
Manufacturer Number:345-040-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, it features two rows of 40 positions each, allowing for efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures long-lasting reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation, making it an essential component for your electronics assembly needs.