345-040-541-402

Heilind Number:EDA345-040-541-402
Manufacturer:EDAC
Manufacturer Number:345-040-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-402

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its sleek green housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 40 positions, it offers ample connectivity for your electronic devices. Each contact is made of robust copper alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .2 inch row spacing provide precision in assembly, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a variety of environments. Elevate your PCB design with this essential component.