345-040-541-403

Heilind Number:EDA345-040-541-403
Manufacturer:EDAC
Manufacturer Number:345-040-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-403

Detailed Description

Enhance your electronic connections with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, facilitating easy installation on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Perfect for high-speed data transfer, this green connector is a must-have for your electronic projects.