345-040-541-404

Heilind Number:EDA345-040-541-404
Manufacturer:EDAC
Manufacturer Number:345-040-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for streamlined assembly, it boasts a single row of 40 positions with a compact pitch of .1 inch and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing secure and efficient power transmission. Its straight mount orientation facilitates hassle-free installation, making it an essential component for your electronic projects.