345-040-541-407

Heilind Number:EDA345-040-541-407
Manufacturer:EDAC
Manufacturer Number:345-040-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-407

Detailed Description

Enhance connectivity in your PCB assembly with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row with 40 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures safe operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for seamless integration into your design, ensuring optimized performance and connectivity.