345-040-541-408

Heilind Number:EDA345-040-541-408
Manufacturer:EDAC
Manufacturer Number:345-040-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester housing, this connector offers robust protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this dependable connector, ideal for a wide range of applications.