345-040-541-488

Heilind Number:EDA345-040-541-488
Manufacturer:EDAC
Manufacturer Number:345-040-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-488

Detailed Description

Enhance your electronic connections with our high-performance 40-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and straight mount orientation, it offers easy and efficient installation. Its impressive amperage rating of 3A and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.