345-040-541-502

Heilind Number:EDA345-040-541-502
Manufacturer:EDAC
Manufacturer Number:345-040-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with a total of 40 positions, ensuring seamless data transmission. The housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a contact material of Copper Alloy, it offers superior conductivity. The green color adds a touch of vibrancy to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.