345-040-541-504

Heilind Number:EDA345-040-541-504
Manufacturer:EDAC
Manufacturer Number:345-040-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-504

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing accommodate up to 40 positions, facilitating complex PCB layouts. Its straight mount orientation offers flexibility in assembly, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for efficient and durable connections in your electronic projects.