345-040-541-507

Heilind Number:EDA345-040-541-507
Manufacturer:EDAC
Manufacturer Number:345-040-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-507

Detailed Description

Enhance your device connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration on green PCBs, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 40 positions, it offers ample room for secure and efficient connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for achieving seamless board-to-board connections, it is a must-have component for any electronic setup. Elevate your connectivity game with this essential connector.