345-040-541-602

Heilind Number:EDA345-040-541-602
Manufacturer:EDAC
Manufacturer Number:345-040-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance, 40-position board-to-board card edge connector. Built for durability and reliability, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and longevity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. With a low amperage of 3 A and a pitch of .1 inches, it's perfect for various electronic applications. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB assembly with this essential component.