345-040-541-603

Heilind Number:EDA345-040-541-603
Manufacturer:EDAC
Manufacturer Number:345-040-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-603

Detailed Description

Enhance connectivity within your electronic devices with our 40-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any environment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connectivity solutions with this essential component.