345-040-541-604

Heilind Number:EDA345-040-541-604
Manufacturer:EDAC
Manufacturer Number:345-040-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-604

Detailed Description

Enhance your circuit connectivity with our board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring 40 positions in a single row, this connector ensures efficient signal transmission between PCBs. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety in operation, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.