345-040-541-607

Heilind Number:EDA345-040-541-607
Manufacturer:EDAC
Manufacturer Number:345-040-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-541-607

Detailed Description

Enhance your electronic connections with this high-performance 40-position board-to-board PCB connector. Crafted with precision in mind, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the 3A amperage and .1-inch pitch provide efficient power transmission. With a straight mount orientation and a temperature range of -40 to 105°C, it's ideal for demanding applications. Trust in this connector for seamless and secure interconnections in your electronic systems.